60462-00006-00 | Tesa

Adhesive tape, 50 x 0.215 mm, PE coated fabric, white, 50 m, 60462-00006-00

Order No.: 17L3238
EAN: 4063565288609
MPN:
60462-00006-00
tesa 60462 Duct Tape, 50m x 50mm, weiß
Series: 60462
60462-00006-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
10.4125 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.41 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4125 €
6 pcs.
9.8889 €
24 pcs.
9.3891 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heavy-duty duct tape, 60462-00006-00, Tesa

The heavy-duty duct tape is the perfect all-around support for your toughest tasks. Made with recycled material and our well-known solvent-free synthetic rubber adhesive, this tape is not only stronger but also more sustainable than ever before. With superior quality, this heavy-duty duct tape is a reliable and durable choice for all your needs.

Features

  • Bonds instantly with excellent adhesion on a variety of materials, including rough surfaces
  • Unwinding is effortless and tears easily by hand
  • Water repellent and extremely durable

Applications

  • Sealing and holding of protection layers, from plastic film to oriented strand board
  • Fastening and bundling of cables, pipes and other loose objects
  • Marking and masking even on rough surfaces such as brick and concrete
  • Can also be used to protect surfaces during painting and sanding
Technical specifications
Width 50 mm
Thickness 0.215 mm
Colour weiß
Adhesive cement Synthesekautschuk
Length 50 m
Material PE-beschichtetes Gewebe
max. operating temperature 60 °C
Product type Klebeband
Logistics
Country of origin IT
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes