60632-00000-00 | Tesa
Adhesive tape, 50 x 0.065 mm, aluminum foil, silver, 50 m, 60632-00000-00
Order No.: 17L3240
EAN: 4042448476142
MPN:
60632-00000-00
tesa 60632, 50m x 50mm, silber-matt, mit Liner
Series: 60632
Unit Price (€ / pc.)
7.9016 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
12 pcs.
7.5089 €
24 pcs.
7.1281 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conformable aluminum tape, 60632-00000-00, Tesa
The 60632-00000-00 is a conformable aluminum tape based on a 30 µm (1.2 mil) aluminum foil, a transparent acrylic adhesive and a white, single-sided siliconized, 85µm thick paper liner.
Features
- Conformable to curved surfaces
- Easy to unwind
- Suitable for permanent applications
- Barrier against moisture, gases and vapors
- Electrically and thermally conductive
- Aging resistant
- Heat and light reflective
Applications
- Mounting of refrigerator coils in appliance industry
- Joining and sealing of thermal insulation and ducts
- To make substrates electrically and thermally conductive
- To reflect heat radiation
Technical specifications
Width | 50 mm | |
Thickness | 0.065 mm | |
Colour | silber | |
Adhesive cement | Acrylat | |
Length | 50 m | |
Material | Aluminiumfolie | |
max. operating temperature | 160 °C | |
Product type | Klebeband |
Download
Logistics
Country of origin | CN |
Customs tariff number | 76072099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |