60652-00000-00 | Tesa

Adhesive tape, 50 x 0.09 mm, aluminum foil, silver, 50 m, 60652-00000-00

Order No.: 17L3242
EAN: 4042448476197
MPN:
60652-00000-00
tesa 60652, 50m x 50mm, silber-matt, mit Liner
Series: 60652
60652-00000-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
12 pcs.
9.4724 €
24 pcs.
8.9964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal aluminum tape, 60652-00000-00, Tesa

The 60652-00000-00 is an aluminum tape based on a 50 µm (2 mil) aluminum foil, a transparent acrylic adhesive and a white, single-sided siliconized, 85µm thick paper liner.

Features

  • Mechanical stable and conformable
  • Easy to unwind
  • Suitable for permanent applications
  • Barrier against moisture, gases and vapors
  • Electrically and thermally conductive
  • Aging resistant
  • Heat and light reflective

Applications

  • Mounting of refrigerator coils in appliance industry
  • Joining and sealing of thermal insulation and ducts
  • To make substrates electrically and thermally conductive
  • To reflect heat radiation
Technical specifications
Width 50 mm
Thickness 0.09 mm
Colour silber
Adhesive cement Acrylat
Length 50 m
Material Aluminiumfolie
max. operating temperature 160 °C
Product type Klebeband
Logistics
Country of origin CN
Customs tariff number 76072099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes