62505-00010-00 | Tesa
Double-sided PE foam adhesive tape, 1360 x 0.5 mm, PE foam, white, 50 m, 62505-00010-00
Order No.: 17L3123
EAN: 4042448328373
MPN:
62505-00010-00
tesafix 62505, 50m x 1360mm, weiß, Slitter
Series: 62505
Unit Price (€ / pc.)
1,695.75 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,695.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1,695.75 €
3 pcs.
1,605.31 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double sided PE foam tape, 62505-00010-00, Tesa
The 62505-00010-00 is a double sided PE foam tape for lightweight mounting applications. It consists of a highly conformable PE foam backing and a tackified acrylic adhesive.
Features
- Thin foam backing for an invisible design gap
- High ultimate adhesion level for a reliable bonding performance
- Soft, conformable foam adapting to structured surfaces
- Fully outdoor suitable: UV, water and ageing resistant
- Suitable for manual and automatic application processes
Applications
- Mounting of decorative trims and profiles
Technical specifications
Version | double-sided adhesive tape | |
Width | 1360 mm | |
Thickness | 0.5 mm | |
Colour | white | |
Adhesive cement | modified acrylate | |
Length | 50 m | |
Material | PE foam | |
max. operating temperature | 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |