62510-00017-00 | Tesa
Adhesive tape, 19 x 1 mm, double sided, PE foam, black, 50 m, 62510-00017-00
Order No.: 17L3126
EAN: 4042448245298
MPN:
62510-00017-00
tesafix 62510, 50m x 19mm, schwarz
Series: 62510
Unit Price (€ / pc.)
23.5382 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.54 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5382 €
8 pcs.
22.3601 €
16 pcs.
21.2415 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double sided PE foam tape, 62510-00017-00, Tesa
The 62510-00017-00 is a double sided PE foam tape for mounting applications. It consists of a highly conformable PE foam backing and a tackified acrylic adhesive.
Features
- High ultimate adhesion level for a reliable bonding performance
- Fully outdoor suitable: UV, water and ageing resistant
- Conformable PE foam core with high inner strength
- Suitable for automatic and manual module assembly
- Easy solar module assembly due to a high foam compression rate
Applications
- General mounting applications
- Mounting of trims and profiles
- General mounting applications
Technical specifications
Product type | Klebeband | |
Version | doppelseitig | |
Material | PE-Schaum | |
Length | 50 m | |
Width | 19 mm | |
Thickness | 1 mm | |
Adhesive cement | modifiziertes Acrylat | |
max. operating temperature | 80 °C | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |