62510-00046-15 | Tesa

Adhesive tape, 1360 x 1 mm, double sided, PE foam, black, 50 m, 62510-00046-15

Order No.: 17L3127
EAN: 4042448328403
MPN:
62510-00046-15
tesafix 62510, 50m x 1360mm, schwarz, Slitter
Series: 62510
62510-00046-15 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
1,593.6361 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,593.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,593.6361 €

Double sided PE foam tape, 62510-00046-15, Tesa

The 62510-00046-15 is a double sided PE foam tape for mounting applications. It consists of a highly conformable PE foam backing and a tackified acrylic adhesive.

Features

  • High ultimate adhesion level for a reliable bonding performance
  • Fully outdoor suitable: UV, water and ageing resistant
  • Conformable PE foam core with high inner strength
  • Suitable for automatic and manual module assembly
  • Easy solar module assembly due to a high foam compression rate

Applications

  • General mounting applications
  • Mounting of trims and profiles
  • General mounting applications
Technical specifications
Product type Klebeband
Version doppelseitig
Material PE-Schaum
Length 50 m
Width 1360 mm
Thickness 1 mm
Adhesive cement modifiziertes Acrylat
max. operating temperature 80 °C
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes