62516-60005-06 | Tesa

Adhesive tape, 1360 x 1.6 mm, double sided, PE foam, black, 50 m, 62516-60005-06

Order No.: 17L3131
EAN: 4042448328359
MPN:
62516-60005-06
tesafix 62516
Series: 62516
62516-60005-06 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
1,669.2368 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,669.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,669.2368 €

Double sided PE foam tape, 62516-60005-06, Tesa

The 62516-60005-06 is a double sided PE foam tape for lightweight mounting applications. It consists of a highly conformable PE foam backing and a tackified acrylic adhesive.

Features

  • Thick foam backing with excellent gap filling properties
  • High ultimate adhesion level for a reliable bonding performance
  • Soft, conformable foam adapting to structured surfaces
  • Fully outdoor suitable: UV, water and ageing resistant
  • Suitable for manual and automatic application processes

Applications

  • Mounting of decorative trims and profiles
  • Bumper rails on commercial freezers
Technical specifications
Product type Klebeband
Version doppelseitig
Material PE-Schaum
Length 50 m
Width 1360 mm
Thickness 1.6 mm
Adhesive cement modifiziertes Acrylat
max. operating temperature 80 °C
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes