62520-00000-10 | Tesa
Adhesive tape, 1360 x 2 mm, double sided, PE foam, black, 30 m, 62520-00000-10
Order No.: 17L3133
EAN: 4042448448811
MPN:
62520-00000-10
tesafix 62520, 30m x 1360mm, schwarz, Slitter
Series: 62520
Unit Price (€ / pc.)
1,223.5699 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,223.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,223.5699 €
Double sided PE foam tape, 62520-00000-10, Tesa
The 62520-00000-10 is a double sided PE foam tape for general mounting applications. It consists of a highly conformable closed cell PE foam backing and a tackified acrylic adhesive.
Features
- Good adhesion on strongly structured surfaces
- Versatile adhesive for high immediate adhesion on numerous substrates
- Fully outdoor suitable: UV, water and ageing resistant
- High immediate adhesion even at low bonding pressure
- Very good cold shock absorption
Applications
- Window skirting trims
- Muntin bars
- Dust and moisture seals
- Decorative elements on doors
Technical specifications
Product type | Klebeband | |
Version | doppelseitig | |
Material | PE-Schaum | |
Length | 30 m | |
Width | 1360 mm | |
Thickness | 2 mm | |
Adhesive cement | modifiziertes Acrylat | |
max. operating temperature | 80 °C | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |