62932-00076-00 | Tesa
Adhesive tape, 1360 x 0.5 mm, double sided, PE foam, black, 50 m, 62932-00076-00
Order No.: 17L3135
EAN: 4042448303844
MPN:
62932-00076-00
tesafix 62932, 50m x 1360mm, schwarz, Slitter
Series: 62932
Unit Price (€ / pc.)
2,358.5919 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,358.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,358.5919 €
Double sided PE foam tape, 62932-00076-00, Tesa
The 62932-00076-00 is a double sided PE foam tape for constructive mounting applications. It consists of a conformable PE foam backing and a tackified acrylic adhesive.
Features
- Thin foam backing for a small design gap
- Versatile adhesive for high immediate adhesion on numerous substrates
- High ultimate adhesion level for a secure bonding performance
- Fully outdoor suitable: UV, water and ageing resistant
- High immediate bonding strength even at low bonding pressure
- Very good cold shock absorption
Applications
- Decorative aluminium cover screens on brown goods
- Doorhandles in kitchen furniture
- Moulded decorative profiles for refrigerators or freezers
- Glass and mirror panels
Technical specifications
Product type | Klebeband | |
Version | doppelseitig | |
Material | PE-Schaum | |
Length | 50 m | |
Width | 1360 mm | |
Thickness | 0.5 mm | |
Adhesive cement | modifiziertes Acrylat | |
max. operating temperature | 80 °C | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |