62936-00052-00 | Tesa
Adhesive tape, 1360 x 1.6 mm, double sided, PE foam, black, 25 m, 62936-00052-00
Order No.: 17L3140
EAN: 4042448310767
MPN:
62936-00052-00
tesafix 62936, 25m x 1360mm, schwarz, Slitter
Series: 62936
Unit Price (€ / pc.)
1,364.6325 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,364.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,364.6325 €
Double sided PE foam tape, 62936-00052-00, Tesa
The 62936-00052-00 is a double sided PE foam tape for constructive mounting applications. It consists of a highly conformable PE foam backing with a tackified acrylic adhesive.
Features
- Versatile adhesive for high immediate adhesion on numerous substrates
- High ultimate adhesion level for a secure bonding performance
- Fully outdoor suitable: UV, water and ageing resistant
- Compensates for differing thermal expansion of dissimilar materials
- High immediate bonding strength even at low bonding pressure
- Very good cold shock absorption
Applications
- Interior wall cladding panels
- Bumper rails on commercial freezers
- Injection moulded plastic parts
- Mirrors and coloured glass panels
Technical specifications
Product type | Klebeband | |
Version | doppelseitig | |
Material | PE-Schaum | |
Length | 25 m | |
Width | 1360 mm | |
Thickness | 1.6 mm | |
Adhesive cement | modifiziertes Acrylat | |
max. operating temperature | 80 °C | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |