64044-00008-04 | Tesa
Packaging tape, 75 x 0.085 mm, polypropylene foil, brown, 66 m, 64044-00008-04
Heavy duty PP packaging tape, 64044-00008-04, Tesa
The 64044-00008-04 is a top-quality carton sealing tape designed for highly demanding packaging tasks such as hazardous goods. It has a thick, yet flexible PP backing and a high tack water-based acrylic adhesive. This combination ensures a quick and reliable sealing process for heavy-duty cartons made from multiflute cardboard with high flap tension. Our tape effectively secures high-weight cartons during handling, storage, and shipping, even at elevated temperatures.
Features
- For heavy duty cartons and very high carton weight
- Suitable for hazardous goods packaging
- High temperature and ageing resistance
- Smooth and silent application process
Applications
- Manual and automated carton sealing
- For carton weights of more than 30 kg
Width | 75 mm | |
Thickness | 0.085 mm | |
Colour | braun | |
Adhesive cement | Acrylat | |
Length | 66 m | |
Material | Polypropylenfolie | |
Product type | Verpackungsklebeband |
Country of origin | IT |
Customs tariff number | 39191080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |