64620-00003-00 | Tesa
Double-sided PP film tape, 25 x 0.185 mm, polypropylene foil, white, 25 m, 64620-00003-00
Order No.: 17L3141
EAN: 4005800115189
MPN:
64620-00003-00
tesafix 64620, 25m x 50mm, farblos
Series: 64620
Unit Price (€ / pc.)
4.9980 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
12 pcs.
4.7481 €
48 pcs.
4.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-sided PP film tape, 64620-00003-00, Tesa
The 64620-00003-00 is a double-sided self-adhesive tape, consisting of a white PP-carrier and a synthetic rubber adhesive mass system (hotmelt).
Applications
- Floor laying
- General purpose fixing tape
Technical specifications
Version | double-sided adhesive tape | |
Width | 25 mm | |
Thickness | 0.185 mm | |
Colour | white | |
Adhesive cement | synthetic rubber | |
Length | 25 m | |
Material | polypropylene foil | |
max. operating temperature | 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39191015 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |