64620-00005-00 | Tesa
Adhesive tape, 50 x 0.185 mm, double sided, polypropylene foil, white, 50 m, 64620-00005-00
Order No.: 17L3142
EAN: 4042448048455
MPN:
64620-00005-00
tesafix 64620, 50m x 50mm, farblos
Series: 64620
Unit Price (€ / pc.)
18.0761 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.08 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0761 €
12 pcs.
17.1717 €
24 pcs.
16.3030 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided PP film tape, 64620-00005-00, Tesa
The 64620-00005-00 is a double-sided self-adhesive tape, consisting of a white PP-carrier and a synthetic rubber adhesive mass system (hotmelt).
Applications
- Floor laying
- General purpose fixing tape
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | polypropylene foil | |
| Length | 50 m | |
| Width | 50 mm | |
| Thickness | 0.185 mm | |
| Adhesive cement | synthetic rubber | |
| max. operating temperature | 80 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39191015 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |