64958-00001-00 | Tesa

Adhesive tape, 12 x 1.05 mm, double sided, PE foam, white, 25 m, 64958-00001-00

Order No.: 17L3144
EAN: 4042448872777
MPN:
64958-00001-00
tesafix 64958, 25m x 12mm, weiß
Series: 64958
64958-00001-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
12 pcs.
4.5101 €
24 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double sided PE foam tape, 64958-00001-00, Tesa

The 64958-00001-00 is a white double sided tape for general mounting with a PE foam backing and a synthetic rubber adhesive.

Features

  • Highly conformable PE-foam
  • High immediate bonding strength even on rough or uneven surfaces
  • High bonding strength at low mounting pressure
  • High bonding strength on low surface energy substrates

Applications

  • Construction of POS-displays
  • Mounting of indoor signs and posters
  • Mounting of shelf edge labelling systems
  • Additional dampening and anti-rattle
Technical specifications
Product type Klebeband
Version doppelseitig
Material PE-Schaum
Length 25 m
Width 12 mm
Thickness 1.05 mm
Adhesive cement Synthesekautschuk
max. operating temperature 60 °C
Colour weiß
Logistics
Country of origin IT
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes