LOSOL 200ML | Teslanol
Teslanol creeping oil, spray can, 200 ml, LOSOL 200ML
Order No.: 12L240
EAN: 4040849260308
MPN:
LOSOL 200ML
T35
Unit Price (€ / pc.)
6.3070 € *
Available: 130 pcs.
Leadtime: 1 Week **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.5573 €
100 pcs.
4.8790 €
250 pcs.
4.6767 €
1000 pcs.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale
Penetrating oil sprays Losol, type Teslanol t35.
Solvent and lubricant with penetrating effect, suitable for all fine mechanisms, locks, mechanical precision instruments etc., electrical switches, relays and contacts, displaces moisture, protects against corrosion, dissolves resinified oil and grease, prevents new resinification, no aging effect, pressure-resistant, prevents dust deposits, acid-free (pH value 7.0); Operating temperatures: –45 to +142 °C.
Type: t35, penetrating oil spray, 200 ml
Technical specifications
Usage | Korrosionsschutz | |
Container | Spraydose | |
Operational temperature | -45 °C bis 142 °C | |
Contents | 200 ml | |
Product type | Kriechöl | |
Viscosity | flüssig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34031980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |