UNIPLAST 400ML | Teslanol

Teslanol insulating/protective varnish, spray can, 400 ml, transparent, UNIPLAST 400ML

Order No.: 12L282
EAN: 4040849260285
MPN:
UNIPLAST 400ML
T7
UNIPLAST 400ML Teslanol Protective Coatings
Image may differ
Unit Price (€ / pc.)
8.1039 € *
Available: 75 pcs.
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
10 pcs.
7.1281 €
100 pcs.
6.2475 €
250 pcs.
6.0095 €
1000 pcs.
5.6287 €
*incl. VAT plus shipping costs
Subject to prior sale

Varnish sprays Uni Plast, type Teslanol t7.

Transparent/blue protection and coating varnish for PCBs, coils and other components, does not have to be removed for soldering. Resistant to frequencies and voltage (inherent resistance 22 kV at a layer thickness of 25 µ), does not drip, even distribution, resistant to acid, salt water and condensation, temperature-proof from –30 to +142 °C.

Type: t7, varnish spray, 400 ml

Technical specifications
Filter Property Value
Product type insulating/protective varnish
Contents 400 ml
Container spray can
Colour transparent
Logistics
Property Value
Country of origin DE
Customs tariff number 32082090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects
  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P405 Store locked up.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...