TESTBOY 113 | Testboy
Testboy voltage tester, TESTBOY 113, 61107000
Order No.: 22K8357
EAN: 4028532101138
MPN:
TESTBOY 113
61107000
Unit Price (€ / pc.)
43.3636 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
43.36 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3636 €
5 pcs.
40.1506 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage tester Testboy 113
Non-contact voltage tester, optical and acoustical with integrated LED pocket lamp
Measuring range: 12 to 1000 VAC
Overvoltage category: Cat. III/1000 V
Degree of protection: IP 44
Certifications: TÜV, GS, IEC/EN 61010-1
Dimensions: 160 x 25 mm
Weight: 45 g
Technical specifications
Display | LED | |
Version | Spannungsprüfer | |
Rated category | CAT III | |
Degree of protection (IP) | IP44 | |
max. voltage measuring range (AC) | 1000 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |