TESTBOY 20 PLUS | Testboy
Testboy continuity tester, TESTBOY 20 PLUS, 61004000
Order No.: 22K8372
EAN: 4028532200220
MPN:
TESTBOY 20 PLUS
61004000
Unit Price (€ / pc.)
57.0010 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
57.00 € *
Price list
Quantity
Price per unit*
1 pcs.
57.0010 €
5 pcs.
54.1450 €
*incl. VAT plus shipping costs
**Subject to prior sale
Continuity testers, type Testboy 20 Plus.
For visual and acoustic continuity checks, extraneous voltage protection, integrated current warning, non-contact voltage sensor, high-power LED pocket flashlight function; Visual/acoustic continuity check: 20/250 ohm. Visual/acoustic test current: 10/2.0 mA. Test voltage: 4.5 V. Extraneous voltage protection: max. 300 V. Overvoltage category: Cat. III/300 V. Dimensions: 120 x 60 x 30 mm. Weight: 90 g. Package: 2 test leads and operating instructions
Type: Testboy 20 Plus, continuity tester
Technical specifications
Display | LED | |
Version | Durchgangsprüfer | |
Continuity test | 0-250 Ω | |
Rated category | CAT II | |
Degree of protection (IP) | IP20 | |
max. voltage measuring range (AC) | 300 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |