0554 4172 | Testo
Testo volume flow straightener, 0554 4172, testovent 417
Order No.: 99K1310
EAN: 4029547012662
MPN:
0554 4172
testovent 417
Unit Price (€ / pc.)
136.85 € *
Available: 0 pcs.
Leadtime: On Request **
Flow straighteners, type Testo testovent 417.
For precise volume flow measurement independent of the swirl direction, returns reliable results at the swirl outlets. Suitable for Anemometer 417 and 100 mm vane sensors. Supplied as long as stock lasts.
Type: testovent 417, flow straightener
Technical specifications
max. operating temperature | 50 °C | |
measurement range | 0,1 bis 200 m/h | |
min. operating temperature | 0 °C | |
Product type | Volumenstromrichtgerät |
Download
Logistics
Customs tariff number | 90159000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |