0555 6383 | Testo

Testo differential pressure transducer, 0555 6383, testo 6383

Order No.: 21K9023
EAN: 4099891464493
MPN:
0555 6383
testo 6383
Testo
0555 6383 Testo Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
1,109.08 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,109.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,109.08 €

Differential Pressure Transmitter, 0555 6383, Testo

The testo 6383 transmitter was specially designed for monitoring differential pressure in the measuring range from 10 Pa to 10 hPa. In clean room technology, maintaining an overpressure prevents contaminated air from flowing in.

Features

  • Flat housing allows flush integration in clean room wall
  • Low measuring range from 10 Pa ensures very high precision at lowest pressures
  • Pressure transmitter for measuring differential pressure, optional: humidity and temperature
  • Automatic zero point adjustment guarantees high temperature-independent accuracy and long-term stability
Technical specifications
Ausführung Transmitter
max. Temperatur 50 °C
min. Temperatur -5 °C
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 90258040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 7/1/08
SVHC frei Yes