0560 0511 | Testo
Testo pressure gauge, 0560 0511, testo 511
Order No.: 19K9695
EAN: 4099891463496
MPN:
0560 0511
testo 511
Unit Price (€ / pc.)
226.10 € *
Available: 0 pcs.
Leadtime: On Request **
Differential pressure meters, type Testo 511.
For measuring absolute pressure, converted to barometric elevation by means of the input of the local height above sea level; Measuring range: 300 to 1200 hPa. Resolution: 0.1 hPa. Tolerance: ±3.0 hPa. Operating temperatures: 0 to +50 °C, dimensions (incl. protective cap): 119 x 46 x 25 mm. Supplied with: calibration report, wrist strap, belt holder, protective cap and 2 batteries type Micro (AAA).
Type: 05600511, differential pressure meter Testo 511
Technical specifications
Resolution | 0,1 mbar | |
Accuracy | ±3 % | |
max. operating temperature | 50 °C | |
measurement range | 300 bis 1200 hPa | |
min. operating temperature | 0 °C | |
Product type | Druckmessgerät | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90262020 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |