0560 5350 | Testo
Testo carbon monoxide meter, 0560 5350
Order No.: 21K9064
EAN: 4099891464554
MPN:
0560 5350
This item is no longer available.
As an alternative, we recommend the following item:
Testo climate measuring set, 0563 4405, testo 440 CO₂ -Set mit Bluetooth
Order No.: 21K8799
Manufacturer: Testo
per pc. 1,016.26 € *
CO2 measuring device, 0560 5350, Testo
Features
- High-precision CO2 measurement
- Long term stable 2-channel infrared sensor
- Long-term monitoring through max. and average value formation
- No recurring adjustment necessary
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carbon monoxide meter | |
| Version | with LCD display | |
| Resolution | 1 ppm | |
| measurement range | 0 to 9999 ppm | |
| Accuracy | ±5 % | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90271010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |
| SVHC free | Yes |