0563 0417 | Testo
Testo vane anemometer, 0563 0417, testo 417
Order No.: 22K8626
EAN: 4029547025792
MPN:
0563 0417
testo 417
Unit Price (€ / pc.)
449.6891 € *
Available: 0 pcs.
Leadtime: On Request **
Vane anemometer, 0563 0417, Testo
The compact 100 mm vane anemometer is the ideal solution for simple, fast and precise determination of flow velocity and volume flow at air intake and outlet vents of air conditioning and ventilation systems. Thanks to the connection to the testo Smart App, configuration, display (also as second screen) and storage as well as documentation of the measured values are dealt with quickly and without any complications.
Features
- Easy, fast and precise measurement of flow, volume flow and temperature at air inlets and outlets
- Efficient regulation of balanced residential ventilation and fast documentation with the Smart App
- Fast in-app configuration, graph history, second screen and measurement data memory in the Smart App
- Timed and point mean value calculation
Technical specifications
Resolution | 0,01 m/s, 0,1 °C | |
Accuracy | 0,1 m/s + 1,5 %, ±0,5 °C | |
max. operating temperature | 50 °C | |
measurement range | 0,3 bis 20 m/s, 0 bis 50 °C | |
min. operating temperature | 0 °C | |
Product type | Flügelrad-Anemometer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |