0563 0535 | Testo
Testo CO2 measuring device, 0563 0535, testo 535
Order No.: 22K8628
EAN: 4029547025730
MPN:
0563 0535
testo 535
Unit Price (€ / pc.)
584.6589 € *
Available: 0 pcs.
Leadtime: On Request **
Digital CO2 measuring instrument, 0563 0535, Testo
The compact CO2 measuring instrument is ideally suited for simple, fast and precise determination of carbon dioxide content to ensure indoor air quality and thus health and performance. The connection to the testo Smart App enables configuration, display (also as second screen) and storage as well as documentation of the measured values directly in the App.
Features
- Simple, fast and precise measurement of CO₂ concentration
- Audible alarm sounds if a limit value is exceeded
- Fast in-app configuration, graph history, second screen and measurement data memory in the Smart App
- High reproducibility of measurement results due to long-term stable infrared sensor technology
Technical specifications
Resolution | 1 ppm | |
Version | mit App-Anbindung | |
Accuracy | ±100 ppm + 5 % | |
max. operating temperature | 50 °C | |
measurement range | 0 bis 10000 ppm | |
min. operating temperature | 0 °C | |
Product type | CO2-Messgerät | |
Degree of protection (IP) | IP20/IP40 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |