0563 1417 | Testo

Testo vane anemometer, 0563 1417, testo 417 Set 1

Order No.: 22K8632
EAN: 4029547025815
MPN:
0563 1417
testo 417 Set 1
0563 1417 Testo Anemometers, Gas and Pressure Measuring Instruments Image 1
0563 1417 Testo Anemometers, Gas and Pressure Measuring Instruments Image 2
0563 1417 Testo Anemometers, Gas and Pressure Measuring Instruments Image 3
0563 1417 Testo Anemometers, Gas and Pressure Measuring Instruments Image 4
0563 1417 Testo Anemometers, Gas and Pressure Measuring Instruments Image 5
Image may differ
Unit Price (€ / pc.)
549.3635 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
549.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
549.3635 €

Vane anemometer, 0563 1417, Testo

The compact vane anemometer includes two measurement funnels that was developed to make it as easy as possible for you to take measurements on air inlets and outlets as well as plate outlets of air conditioning and ventilation systems. The integrated 100 mm vane quickly ensures precise results. Time and point average values as well as the volume flow are automatically calculated in the instrument and shown on the display. This allows balanced residential ventilation systems to be adjusted particularly efficiently - including quick documentation with the Smart App.

Features

  • Easy, fast and precise measurement of flow, volume flow and temperature at air inlets and outlets
  • Efficient regulation of balanced residential ventilation and fast documentation with the testo Smart App
  • Fast in-app configuration, graph history, second screen and measurement data memory in the Smart App
  • Timed and point mean value calculation
Technical specifications
Filter Property Value
Product type vane anemometer
Version with measuring funnels
Resolution 0.1 °C, 0.01 m/s
measurement range 0 to 50 °C, 0.3 to 20 m/s
Accuracy ±0.5 °C, ±0.1 m/s + 1.5 %
min. operating temperature 0 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 90268020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes