0563 1512 | Testo
Testo differential pressure meter, 0563 1512, testo 512-1
Order No.: 22K8633
EAN: 4029547025716
MPN:
0563 1512
testo 512-1
Unit Price (€ / pc.)
542.1997 € *
Available: 1 pcs.
Leadtime: On Request **
Digital differential pressure measurement, 0563 1512, Testo
The 0563 1512 is a digital differential pressure measuring instrument with App connection that has an deal solution for simple, fast and precise measurement of gas flow and static gas pressure on heating systems, for checking filters on air conditioning systems and for Pitot tube measurement in ventilation ducts. The Smart App supports you with useful functions such as configuration, display and storage as well as documentation of the measured values directly in the App.
Features
- Configure measuring instrument
- Display graphical measured value curve
- Save measurement data
- Manage customers and measuring sites
- Documentation on site
- E-mail dispatch of the report
Technical specifications
Resolution | 0,001 hPa bis 0,10 hPa | |
Accuracy | ±0,1 hPa + 1,5 % | |
max. operating temperature | 50 °C | |
measurement range | 0 bis 200 hPa | |
min. operating temperature | -20 °C | |
Product type | Differenzdruck-Messgerät | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |