0563 3163 | Testo
Testo leak detector, 0563 3163, testo 316-3
Order No.: 21K9056
EAN: 4099891464509
MPN:
0563 3163
testo 316-3
Unit Price (€ / pc.)
383.18 € *
Available: 0 pcs.
Available in 5 Days: 410 pcs.
Leadtime: 2 Weeks **
Leak detector, 0563 3163, Testo
Leak detection in refrigeration? For sure: The leak detector testo 316-3 detects all common refrigerants and finds even the smallest leaks. It thus complies with all important regulations and standards - a useful device for refrigeration engineers.
Features
- Detects all common refrigerants: CFC, HFC, PFC
- High sensitivity (< 4 g/a) - detects even the smallest leaks
- Easy operation with a single button
- Complies with F-Gas regulation and standards SAE J1627, EN 14624:2012
Technical specifications
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Product type | Lecksuchgerät |
Download
Logistics
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |