0563 3164 | Testo
Testo leak detector, 0563 3164, testo 316-4 Set 1
Order No.: 21K9057
EAN: 4099891464516
MPN:
0563 3164
testo 316-4 Set 1
Unit Price (€ / pc.)
610.47 € *
Available: 0 pcs.
Available in 5 Days: 449 pcs.
Leadtime: 2 Weeks **
Leakage detector, 0563 3164, Testo
Everything you need for professional leak detection: The testo 316-4 Set 1 with leak detector for all common refrigerants CFC, HFC, HFC, H2 and forming gas incl. sensor head KM, case, power supply and earphone. With this you are well equipped for fast and reliable leak detection.
Features
- Very high sensitivity of ˂3g/a enables detection of the smallest leaks
- Visual and audible alarm for optimal leak detection
- Permanent sensor check for safe and fast operation
- Earphone connection for safe leak detection in noisy environments
Technical specifications
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Product type | Lecksuchgerät |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |