0563 3240 70 | Testo

Testo measuring device, 0563 3240 70, testo 324 Basis-Set

Order No.: 21K9092
EAN: 4099891464752
MPN:
0563 3240 70
testo 324 Basis-Set
0563 3240 70 Testo Anemometers, Gas and Pressure Measuring Instruments Image 1
0563 3240 70 Testo Anemometers, Gas and Pressure Measuring Instruments Image 2
0563 3240 70 Testo Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ
Unit Price (€ / pc.)
1,902.81 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,902.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,902.81 €

Pressure and leakage measuring device, 0563 3240 70, Testo

Features

  • DVGW-tested pressure and leakage measuring device
  • Step-by-step guidance through directive-compliant measuring menus: Easily perform gas line tests
  • Automatic pressure build-up up to 300 mbar by means of integrated pressure pump; manual test pump for generating higher pressures, e.g. for 1 bar testing

Ordering information:

  • DVGW-tested pressure and leakage measuring device testo 324 including battery and calibration protocol
  • Power supply unit for testo 324
  • System case including feed device, connection hose and connection block (device, pump, hose connection including pressure relief valve and stopcock)
  • Manual test pump to create the test pressure
  • Adapter for the measuring connection of gas heaters
  • High pressure step plug with 3/4" and 1 1/4"
  • Connection sketches in laminated form: Gas line, drinking water, waste water & liquid gas line tests.
Technical specifications
Resolution 1200 hPa
Accuracy ±3 %
max. operating temperature 50 °C
measurement range 0 bis 1000 hPa
min. operating temperature -20 °C
Product type Messgerät
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 90271010
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes