0563 4200 | Testo

Testo volume flow measuring hood with measuring device, 0563 4200, testo 420 Set

Order No.: 21K9016
EAN: 4099891464455
MPN:
0563 4200
testo 420 Set
0563 4200 Testo Anemometers, Gas and Pressure Measuring Instruments Image 1
0563 4200 Testo Anemometers, Gas and Pressure Measuring Instruments Image 2
0563 4200 Testo Anemometers, Gas and Pressure Measuring Instruments Image 3
0563 4200 Testo Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
3,447.43 € *
Available: 0 pcs.
Available in 5 Days: 68 pcs.
Leadtime: 2 Weeks **
Total Price:
3,447.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,447.43 €

Volume flow measuring hood with measuring instrument, 0563 4200, testo 420 Set

Get the testo 420 volumetric flow measuring hood for larger ceiling diffusers and benefit in several ways when servicing air handling systems. The measuring hood with removable measuring device is not only uniquely lightweight, it also guarantees precise volume flow rate calculations at swirl diffusers.

Features

  • Volume flow measuring hood for larger ceiling outlets for measuring volume flow, temperature and relative humidity
  • Impressively light at 2.9 kg weight
  • Precise measurement even at swirl diffusers thanks to integrated volume flow rectifier
  • Fast set-up, convenient operation and on-site logging via app
Technical specifications
Resolution 0,1 hPa
Accuracy ±2 %/±3 %
max. operating temperature 70 °C
measurement range -120 bis 120 Pa/700 bis 1100 hPa
min. operating temperature -20 °C
Product type Volumenstrom-Messhaube mit Messgerät
Relative Humidity Range 0 % bis 100 %
Logistics
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes