0563 4400 | Testo

Testo climate measuring set, 0563 4400, testo 440 Hitzdraht-Set

Order No.: 21K8794
EAN: 4099891463724
MPN:
0563 4400
testo 440 Hitzdraht-Set
0563 4400 Testo Anemometers, Gas and Pressure Measuring Instruments Image 1
0563 4400 Testo Anemometers, Gas and Pressure Measuring Instruments Image 2
0563 4400 Testo Anemometers, Gas and Pressure Measuring Instruments Image 3
0563 4400 Testo Anemometers, Gas and Pressure Measuring Instruments Image 4
0563 4400 Testo Anemometers, Gas and Pressure Measuring Instruments Image 5
Image may differ
Unit Price (€ / pc.)
667.59 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
667.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
667.59 €

Kit for carrying out measurements in ventilation ducts: the testo 440 air velocity and IAQ measuring instrument and the hot wire probe (Ø 9 mm) including temperature sensor are all safely stowed away in the case. So you can get down to work straight away!

Scope of Delivery: testo 440 air velocity and IAQ measuring instrument, 3 x AA batteries, USB cable and calibration protocol Hot wire probe (Ø 9 mm) with fixed cable (length 1.7m) including temperature sensor, with telescope (can be extended to 0.85m) and calibration protocol (0635 1032), Basic case for testo 440 and 1 probe

Technical specifications
Resolution 0,1 hPa
Accuracy ±0,3 %
max. operating temperature 50 °C
measurement range 700 bis 1100 hPa
min. operating temperature -20 °C
Product type Klimamessgeräte-Set
Logistics
Country of origin DE
Customs tariff number 90268020
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes