0563 4401 | Testo

Testo climate measuring set, 0563 4401, testo 440 16 mm-Flügelrad-Set

Order No.: 21K8795
EAN: 4099891463731
MPN:
0563 4401
testo 440 16 mm-Flügelrad-Set
0563 4401 Testo Anemometers, Gas and Pressure Measuring Instruments Image 1
0563 4401 Testo Anemometers, Gas and Pressure Measuring Instruments Image 2
0563 4401 Testo Anemometers, Gas and Pressure Measuring Instruments Image 3
0563 4401 Testo Anemometers, Gas and Pressure Measuring Instruments Image 4
0563 4401 Testo Anemometers, Gas and Pressure Measuring Instruments Image 5
Image may differ
Unit Price (€ / pc.)
733.04 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
733.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
733.04 €

Kit for carrying out measurements in ventilation ducts: the testo 440 air velocity and IAQ measuring instrument and the vane probe (Ø 16 mm) are safely stowed away in the case. So you can get down to work straight away!

Scope of Delivery: testo 440 air velocity and IAQ measuring instrument, 3 x AA batteries, USB cable and calibration protocol (0560 4401), Vane probe (Ø 16mm) with fixed cable (cable length 1.7m), including telescope (can be extended to 0.85m) and calibration protocol (0635 9532), Basic case for testo 440 and 1 probe

Technical specifications
Filter Property Value
Product type climate measuring set
Version with bluetooth
Resolution 0.1 °C
measurement range -40 to 150 °C, -200 to 1370 °C
min. operating temperature -20 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 90268020
Compliance
Property Value
Date of RoHS guidelines 7/1/08
RoHS conform Yes
SVHC free Yes