0563 4402 | Testo
Testo climate measuring set, 0563 4402, testo 440 Lux-Set
Order No.: 21K8796
EAN: 4099891463748
MPN:
0563 4402
testo 440 Lux-Set
Unit Price (€ / pc.)
798.49 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 2 Weeks **
Kit for measuring the illuminance in workplaces, for example in offices or in production areas. Keep the testo 440 air velocity and IAQ measuring instrument and a lux probe safely stowed away in the case. So you can get down to work straight away!
Scope of Delivery: testo 440 air velocity and IAQ measuring instrument, 3 x AA batteries, USB cable and calibration protocol (0560 4401), Lux probe with fixed cable (cable length 1.4 m) and calibration protocol (0635 0551), Basic case for testo 440 and 1 probe
Technical specifications
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Product type | Klimamessgeräte-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |