0563 4405 | Testo

Testo climate measuring set, 0563 4405, testo 440 CO2 -Set mit Bluetooth

Order No.: 21K8799
EAN: 4099891463779
MPN:
0563 4405
testo 440 CO2 -Set mit Bluetooth
0563 4405 Testo Anemometers, Gas and Pressure Measuring Instruments Image 1
0563 4405 Testo Anemometers, Gas and Pressure Measuring Instruments Image 2
0563 4405 Testo Anemometers, Gas and Pressure Measuring Instruments Image 3
0563 4405 Testo Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
1,016.26 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
1,016.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,016.26 €

Kit for evaluating the indoor air quality. The testo 440 air velocity and IAQ measuring instrument and the CO2 probe with Bluetooth including temperature and humidity sensor are all safely stowed away in the case. So you can get down to work straight away!

Scope of Delivery: testo 440 air velocity and IAQ measuring instrument, 3 x AA batteries, USB cable and calibration protocol (0560 4401), CO2 probe with Bluetooth, including temperature and humidity sensor (consisting of CO2 probe head and Bluetooth handle), 4 x AA batteries, table stand and calibration protocol (0632 1551), Basic case for testo 440 and 1 probe. Please do not use the probe in condensing atmospheres. For continuous application in high-humidity ranges. >80% RH at ≤30°C for >12 h, >60% RH at >30 °C for >12 h. Please contact Testo Service or contact us via the Testo website.

Technical specifications
max. operating temperature 50 °C
min. operating temperature -20 °C
Product type Klimamessgeräte-Set
Logistics
Country of origin DE
Customs tariff number 90268020
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes