0563 4410 | Testo

Testo climate measuring set, 0563 4410, testo 440 delta P Strömungs-KombiSet 2 Bluetooth

Order No.: 21K8804
EAN: 4099891463823
MPN:
0563 4410
testo 440 delta P Strömungs-KombiSet 2 Bluetooth
0563 4410 Testo Anemometers, Gas and Pressure Measuring Instruments Image 1
0563 4410 Testo Anemometers, Gas and Pressure Measuring Instruments Image 2
0563 4410 Testo Anemometers, Gas and Pressure Measuring Instruments Image 3
0563 4410 Testo Anemometers, Gas and Pressure Measuring Instruments Image 4
0563 4410 Testo Anemometers, Gas and Pressure Measuring Instruments Image 5
Image may differ
Unit Price (€ / pc.)
2,020.62 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
2,020.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,020.62 €

Carry out measurements without any annoying cables: use the kit to handle all relevant measurements in ventilation ducts and at air/ceiling outlets. You will receive the testo 440 dP air velocity and IAQ measuring instrument including differential pressure sensor, two vane probe heads (Ø 100 mm and Ø 16 mm) and a humidity/temperature probe head - all three can be attached to the universal Bluetooth handle supplied. To make measurements more convenient, both vane probe heads can be combined with the telescope included in the kit. The equipment can be transported safely and conveniently in the robust case.

Scope of Delivery: testo 440 dP air velocity and IAQ measuring instrument including differential pressure sensor, connection hose, 3 AA batteries, USB cable and calibration protocol (0560 4402), Vane probe (Ø100mm) with Bluetooth including temperature sensor (consisting of 100mm vane probe head, handle adapter and Bluetooth handle), bracket for testovent measurement funnel, 4 x AA batteries and calibration protocol (0635 9431), 16mm vane probe head including temperature sensor and calibration protocol (0635 9570), Humidity/temperature probe head (Ø 12mm) including calibration protocol (0636 9730), Extendable telescope (up to 1 m in length) for flow probes with a universal handle including 90° angle (0554 0960), Combi-case for testo 440 and multiple probes (0516 4401)

Technical specifications
Resolution 0,01 pHa
Accuracy ±0,05 %
max. operating temperature 50 °C
measurement range -150 bis 150 hPa
min. operating temperature -20 °C
Product type Klimamessgeräte-Set
Logistics
Country of origin DE
Customs tariff number 90268020
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes