0564 2550 | Testo
Testo digital manifold, 0564 2550, testo 550I
Order No.: 22K8598
EAN: 4029547023453
MPN:
0564 2550
testo 550I
Unit Price (€ / pc.)
335.58 € *
Available: 0 pcs.
Leadtime: On Request **
App-controlled digital manifold, 0564 2550, Testo
App-controlled digital manifold with Bluetooth and 2-way valve block. The testo 550i app-controlled digital manifold with Bluetooth ®, 2-way valve block and sturdy hook offers extensive measurement technology in an exceptionally compact format. Use this extremely robust manifold to carry out your everyday work on refrigeration and air conditioning systems and heat pumps wirelessly, with ease and reliability. All using the testo Smart App on your smartphone or tablet.
Features
- All activities, from measurement through to documentation, using the testo Smart App on your Smartphone
- The smallest digital manifold on the market
- Maximum reliability thanks to the extremely robust housing with IP54 protection class
- Optionally expandable with testo Smart Probes for temperature, humidity and vacuum
Technical specifications
Resolution | 0,01 bar | |
Accuracy | ±0,5 % | |
max. operating temperature | 50 °C | |
measurement range | -1 bis 60 bar | |
min. operating temperature | -10 °C | |
Product type | Digitale Monteurhilfe | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |