0564 3550 | Testo

Testo digital manifold, 0564 3550, testo 550I Smarter Set

Order No.: 22K8599
EAN: 4029547023460
MPN:
0564 3550
testo 550I Smarter Set
0564 3550 Testo Anemometers, Gas and Pressure Measuring Instruments Image 1
0564 3550 Testo Anemometers, Gas and Pressure Measuring Instruments Image 2
0564 3550 Testo Anemometers, Gas and Pressure Measuring Instruments Image 3
0564 3550 Testo Anemometers, Gas and Pressure Measuring Instruments Image 4
0564 3550 Testo Anemometers, Gas and Pressure Measuring Instruments Image 5
Image may differ
Unit Price (€ / pc.)
495.04 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
495.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
495.04 €

Smart Kit, 0564 3550, Testo

Smart Kit - App-controlled digital manifold with wireless clamp temperature probes (NTC). The kit for app-controlled, wireless measurements and digital documentation on your smartphone. You will get the testo 550i app-controlled digital manifold with Bluetooth, 2-way valve block and sturdy hook, two testo 115i wireless clamp thermometers (Bluetooth, NTC) and a robust transport case. For other wireless measurements, the optional Testo Smart Probes for temperature, humidity and vacuum are the perfect addition. You’ll be ideally equipped to carry out your measuring tasks on refrigeration and air conditioning systems and also heat pumps.

Features

  • All activities, from measurement through to documentation, using the App on your Smartphone
  • The smallest digital manifold on the market
  • Maximum reliability and excellent flexibility, extremely robust housing with protection class IP54, optionally expandable with the wireless testo Smart Probes for temperature, humidity and vacuum
  • App-controlled testo 550i digital manifold with Bluetooth® and 2-way valve block, 2 x testo 115i wireless clamp temperature probes (Bluetooth, NTC), case
Technical specifications
Resolution 0,01 bar
Accuracy ±0,5 %
max. operating temperature 50 °C
measurement range -1 bis 60 bar
min. operating temperature -20 °C
Product type Digitale Monteurhilfe
Degree of protection (IP) IP54
Logistics
Country of origin CN
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes