0564 5501 | Testo
Testo digital manifold, 0564 5501, testo 550S Basis Set
Order No.: 22K8600
EAN: 4029547023477
MPN:
0564 5501
testo 550S Basis Set
Unit Price (€ / pc.)
472.43 € *
Available: 0 pcs.
Leadtime: On Request **
Basic set, 0564 5501, Testo
Basic Set - Smart digital fitter's aid with wired clamp temperature probes. With the set, you are ready to go for measurements related to commissioning, service and maintenance of refrigeration and air conditioning systems as well as heat pumps: You receive the smart digital fitter's aid testo 550s incl. Bluetooth and 2-way valve block, two cable-connected clamp temperature sensors (NTC) and a robust carrying case. Additional Bluetooth probes, e.g. for wireless measurement of temperature and vacuum, are available separately.
Features
- All results at a glance thanks to large graphic display
- Particularly compact and reliable thanks to handy rugged housing with IP 54 protection class
- Simple, wireless, flexible measurement and documentation: Temperature and vacuum measurements through automatic Bluetooth® connection, testo Smart App for documentation and much more.
- Smart digital fitter's aid testo 550s incl. Bluetooth and 2-way valve block, 2 x clamp-on temperature sensors (wired, NTC), case
Technical specifications
Resolution | 0,01 bar | |
Accuracy | ±0,5 % | |
max. operating temperature | 50 °C | |
measurement range | -1 bis 60 bar | |
min. operating temperature | -20 °C | |
Product type | Digitale Monteurhilfe | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |