0564 5502 | Testo

Testo digital manifold, 0564 5502, testo 550s Smart Set

Order No.: 22K8601
EAN: 4029547023507
MPN:
0564 5502
testo 550s Smart Set
0564 5502 Testo Anemometers, Gas and Pressure Measuring Instruments Image 1
0564 5502 Testo Anemometers, Gas and Pressure Measuring Instruments Image 2
0564 5502 Testo Anemometers, Gas and Pressure Measuring Instruments Image 3
0564 5502 Testo Anemometers, Gas and Pressure Measuring Instruments Image 4
0564 5502 Testo Anemometers, Gas and Pressure Measuring Instruments Image 5
Image may differ
Unit Price (€ / pc.)
583.10 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
583.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
583.10 €

Smart Kit, 0564 5502, Testo

Smart Kit with filling hoses - Smart digital manifold with wireless clamp temperature probes and hose filling set with 3 hoses. The kit for wireless measurements in the field of commissioning, servicing and maintenance of refrigeration and air conditioning systems and heat pumps: You will get the testo 550s smart digital manifold with Bluetooth and 2-way valve block, two testo 115i wireless clamp thermometers (Bluetooth, NTC), a set with 3 filling hoses and a robust transport case. Additional Bluetooth probes, e.g. for wireless, hose-free vacuum measurements with the testo 552i, are available separately.

Features

  • All results at a glance thanks to the large graphic display
  • Exceptionally compact and reliable thanks to the easy-to-handle, robust housing with IP 54 protection class
  • Easy, wireless, flexible measurements and documentation: Temperature and vacuum measurements via automatic Bluetooth® connection, testo Smart App for documentation and lots more
  • Testo 550s smart digital manifold with Bluetooth and 2-way valve block, 2 x testo 115i wireless clamp temperature probes (Bluetooth, NTC), hose filling set with 3 hoses, case
Technical specifications
Resolution 0,01 bar
Accuracy ±0,5 %
max. operating temperature 50 °C
measurement range -1 bis 60 bar
min. operating temperature -20 °C
Product type Digitale Monteurhilfe
Degree of protection (IP) IP54
Logistics
Country of origin CN
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes