0564 5503 | Testo
Testo digital manifold, 0564 5503, testo 550s Smart Set
Order No.: 22K8616
EAN: 4029547023514
MPN:
0564 5503
testo 550s Smart Set
Unit Price (€ / pc.)
656.88 € *
Available: 0 pcs.
Leadtime: On Request **
Smart kit with filling hoses, 0564 5503, Testo
The kit for wireless measurements in the field of commissioning, servicing and maintenance of refrigeration and air conditioning systems and heat pumps. You will get the smart digital manifold with Bluetooth and 2-way valve block, two wireless clamp thermometers (Bluetooth, NTC), a set with 3 filling hoses and a robust transport case.
Features
- All results at a glance thanks to the large graphic display
- Exceptionally compact and reliable thanks to the easy-to-handle, robust housing with IP 54 protection class
- Easy, wireless, flexible measurements and documentation: Temperature and vacuum measurements via automatic Bluetooth connection, Smart App for documentation and lots more
Technical specifications
Resolution | 0,01 bar | |
Accuracy | ±0,5 % | |
max. operating temperature | 50 °C | |
measurement range | -1 bis 60 bar | |
min. operating temperature | -20 °C | |
Product type | Digitale Monteurhilfe | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |