0564 5572 | Testo

Testo digital manifold, 0564 5572, testo 557s Smart Vakuum Set

Order No.: 22K8617
EAN: 4029547023538
MPN:
0564 5572
testo 557s Smart Vakuum Set
0564 5572 Testo Anemometers, Gas and Pressure Measuring Instruments Image 1
0564 5572 Testo Anemometers, Gas and Pressure Measuring Instruments Image 2
0564 5572 Testo Anemometers, Gas and Pressure Measuring Instruments Image 3
0564 5572 Testo Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
836.5700 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
836.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
836.5700 €

Vacuum kit, 0564 5572, Testo

For completely wireless measurements on refrigeration and air conditioning systems and heat pumps. Thanks to the Bluetooth vacuum probe supplied, you can even measure vacuum without any cables or hoses. You will get the smart digital manifold with Bluetooth and 4-way valve block, one wireless vacuum probe (Bluetooth), two wireless clamp thermometers (Bluetooth, NTC), a hose filling set with 4 hoses and a robust transport case.

Features

  • Completely wireless measurements and all results at a glance: thanks to Bluetooth probes and large graphic display
  • Exceptionally compact and reliable thanks to the easy-to-handle, robust housing with IP 54 protection class
  • Easy, wireless, flexible measurements and documentation: Temperature and vacuum measurements via automatic Bluetooth connection, Smart App for documentation and lots more
Technical specifications
Filter Property Value
Accuracy ±0.5 %
max. operating temperature 50 °C
min. operating temperature -20 °C
Version with filling hoses
measurement range -1 to 60 bar
Degree of protection (IP) IP54
Product type digital manifold
Resolution 0.01 bar
Logistics
Property Value
Country of origin CN
Customs tariff number 90262020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes