0564 5703 | Testo
Testo smart vacuum kit, 0564 5703, testo 570s Smart Vakuum Set Füllschlauch
Smart vacuum kit, 0564 5703, Testo
The 0564 5703 is a smart digital manifold with wireless vacuum and clamp temperature probes and 4-piece hose filling set is ideal for long-term and standard measurements. The intelligent error analysis in the Smart App ensures reliable diagnostics following a long-term measurement, eliminating the need for lengthy searches. And with the world's longest battery life of 360 hours, testo 570s is ideal for long-term measurements, but also for all kinds of short-term applications over the course of a working week. In addition, with a measuring accuracy of 0.25% fs, the manifolds offer maximum precision even at low pressure values.
Features
- Long-term measurement with intelligent error analysis in the Smart App
- Suitable for use with A3 and A2L refrigerants
Resolution | 0,1 °C, 0,01 bar, 1 micron bis 100 micron | |
Accuracy | ±0,5 °C, ±0,25 %fs, ±10 micron + 10 % | |
max. operating temperature | 50 °C | |
measurement range | -1 bis 60 bar, 0 bis 20000 micron | |
min. operating temperature | -20 °C | |
Product type | Smart Vakuum Set | |
Degree of protection (IP) | IP54 |
Country of origin | CN |
Customs tariff number | 90262020 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |