0564 5704 | Testo

Testo smart vacuum kit, 0564 5704, testo 570s Smart Vakuum Set Stromzange

Order No.: 22K8644
EAN: 4029547025945
MPN:
0564 5704
testo 570s Smart Vakuum Set Stromzange
0564 5704 Testo Anemometers, Gas and Pressure Measuring Instruments Image 1
0564 5704 Testo Anemometers, Gas and Pressure Measuring Instruments Image 2
0564 5704 Testo Anemometers, Gas and Pressure Measuring Instruments Image 3
0564 5704 Testo Anemometers, Gas and Pressure Measuring Instruments Image 4
0564 5704 Testo Anemometers, Gas and Pressure Measuring Instruments Image 5
Image may differ
Unit Price (€ / pc.)
979.3343 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
979.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
979.3343 €

Smart vacuum kit, 0564 5704, Testo

The 0564 5704 is a smart digital manifold with wireless vacuum and clamp temperature probes plus clamp meter is ideal for long-term and standard measurements. The intelligent error analysis in the Smart App ensures reliable diagnostics following a long-term measurement, eliminating the need for lengthy searches. And with the world's longest battery life of 360 hours, testo 570s is ideal for long-term measurements, but also for all kinds of short-term applications over the course of a working week. In addition, with a measuring accuracy of 0.25% fs, the manifolds offer maximum precision even at low pressure values.

Features

  • Long-term measurement with intelligent error analysis in the Smart App
  • Suitable for use with A3 and A2L refrigerants
Technical specifications
Resolution 0,1 °C, 0,01 bar, 1 micron bis 100 micron
Accuracy ±0,5 °C, ±0,25 %fs, ±10 micron + 10 %
max. operating temperature 50 °C
measurement range -1 bis 60 bar, 0 bis 20000 micron
min. operating temperature -20 °C
Product type Smart Vakuum Set
Degree of protection (IP) IP54
Logistics
Country of origin CN
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes