0632 3801 | Testo
Testo particulate matter measuring system, 0632 3801, testo 380 Set
Order No.: 21K9098
EAN: 4099891464813
MPN:
0632 3801
testo 380 Set
Unit Price (€ / pc.)
11,520.4019 € *
Available: 1 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
11,520.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11,520.4019 €
Fine dust measuring system, 0632 3801, Testo
The testo 380 fine dust measuring system consists of two system components: the testo 380 fine dust measuring instrument including fine dust probe and the testo 330-2 LL as command center and exhaust gas analyzer. Together, this system offers the greatest possible compactness, ease of handling and precision in the measurement of solid fuel, oil and gas systems.
Features
- System consists of fine dust measuring instrument testo 380 and exhaust gas analyzer testo 330-2 LL
- Complete solution for solid fuel, oil and gas plants
- Complies with acceptance measurement and classification measurement according to 1. BImSchV
- Fine dust measurement, O2 and CO measurement simultaneously
Technical specifications
Resolution | 0,1 mg | |
max. operating temperature | 40 °C | |
measurement range | 0 bis 300 mg | |
min. operating temperature | -5 °C | |
Product type | Feinstaub-Messsystem | |
Degree of protection (IP) | IP40 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |