0590 7702 | Testo

TRMS clamp meter 0590 7702, 400 A (DC), 400 A (AC), 600 V (DC), 600 V (AC), CAT III 1000 V, CAT IV 600 V

Order No.: 21K3277
EAN: 4029547013980
MPN:
0590 7702
testo 770-2
Series: testo 770
0590 7702 Testo Clamp Meters Image 1
0590 7702 Testo Clamp Meters Image 2
0590 7702 Testo Clamp Meters Image 3
0590 7702 Testo Clamp Meters Image 4
0590 7702 Testo Clamp Meters Image 5
Image may differ
Unit Price (€ / pc.)
241.57 € *
Available: 0 pcs.
Available in 5 Days: 344 pcs.
Leadtime: 2 Weeks **
Total Price:
241.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
241.57 €

Current clamp, 0590 7702, Testo

The testo 770-2 current clamp makes it much easier to work in confined measuring locations such as control cabinets. The movable clamp leg of the current clamp can be fully retracted into the instrument. This allows enclosed conductors such as cables to be gripped precisely and checked for faults.

Features

  • Fully retractable clamp leg for easy operation
  • Auto AC/DC and large two-line display
  • Measurement functions for starting current for electric motors and µA measurements
  • Temperature adapter for type K thermocouples

Scope of delivery:

TRMS current probe testo 770-2 incl. batteries, 1 set of test leads and 1 x adapter for thermocouples type K

Technical specifications
TRMS possible Yes
max. measured value (frequency) 10 kHz
max. measured current value (AC) 400 A
max. measured current value (DC) 400 A
max. resistance range 40 MΩ
min. Measured value (frequency) 0.01 Hz
Product type Zangenmessgerät
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes