0590 7703 02 | Testo
TRMS AC/DC current clamp 0590 7703 02, 600 A (DC), 600 A (AC), 1000 V (DC), 1000 V (AC), CAT III 1000 V, CAT IV 600 V
Unit Price (€ / pc.)
284.41 € *
Available: 0 pcs.
Leadtime: On Request **
Clamp meter, 0590 7703 02, Testo
Non-contact measurement on tightly packed cables is really easy and reliable with the testo 770-3 clamp meter. Its innovative grab mechanism will make your work easy. The most powerful model in the clamp meter series, it offers lots of additional functions for those challenging tasks that you are faced with on a daily basis, e.g. connection to the testo Smart App and other Testo measuring instruments. Thanks to its increased resolution, the clamp meter delivers highly precise results even in the lower current range.
Features
- Increased accuracy in the lower current range thanks to improved resolution
- TRMS measurement
- Auto AC/DC for voltage and large two-line display
- Bluetooth connection to testo Smart App and other Testo measuring instruments
- Easy to operate thanks to the retractable pincer arm
Technical specifications
Version | mit Bluetooth | |
TRMS possible | Yes | |
max. measured value (frequency) | 9.999 kHz | |
max. measured current value (AC) | 600 A | |
max. measured current value (DC) | 600 A | |
max. resistance range | 60 MΩ | |
min. Measured value (frequency) | 0.01 Hz | |
Product type | AC/DC-Stromzange | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |