0563 2063 | Testo
Testo pH meter, 0563 2063
Order No.: 21K9055
EAN: 4099891465933
MPN:
0563 2063
testo 206-pH3
Unit Price (€ / pc.)
151.13 € *
Available: 0 pcs.
Leadtime: On Request **
pH meter, 0563 2063, Testo
Do you need a pH meter that can be used flexibly (e.g. in liquid and semi-solid or even more aggressive media)? The pH meter testo 206-pH3 offers the advantage that you can connect an external pH probe and thus adapt the meter to your needs.
Features
- External pH probe can be connected - thus flexible in use
- Automatic end value detection
- Robust and waterproof due to TopSafe (IP68)
- Automatic temperature evaluation (when a probe with temperature sensor is connected)
Technical specifications
Product type | pH-Messgerät | |
Version | mit LC-Display | |
measurement range | 0-14 pH, 0-80 °C | |
Accuracy | ±0,4 °C, ±0,02 pH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90278930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |