0650 1623 | Testo

Testo pH electrode, 0650 1623

Order No.: 21K8888
EAN: 4099891465841
MPN:
0650 1623
0650 1623 Testo Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
315.35 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
315.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
315.35 €

pH glass electrode, 0650 1623, Testo

For laboratory applications and for measurements in emulsions and suspensions: The robust pH glass electrode with integrated Pt1000 temperature sensor is insensitive to clogging thanks to the single-pore diaphragm. Its excellent chemical resistance and maintenance-free gel electrolyte are further advantages.

Features

  • Short response times and accurate readings thanks to clog-resistant single-pore diaphragm
  • Integrated Pt1000 temperature sensor
  • Excellent chemical resistance
  • Maintenance-free gel electrolyte
Technical specifications
Version mit Pt1000-Sensor
measurement range 0-14 pH, -10-80 °C
Product type pH-Electrode
Logistics
Customs tariff number 90279000
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes