0572 1740 02 | Testo

Testo 174 T Mini temperature data logger w/ USB-C

Order No.: 22K8648
EAN: 4029547027765
MPN:
0572 1740 02
testo 174 T
Series: testo 174
0572 1740 02 Testo Data Loggers Image 1
0572 1740 02 Testo Data Loggers Image 2
0572 1740 02 Testo Data Loggers Image 3
0572 1740 02 Testo Data Loggers Image 4
0572 1740 02 Testo Data Loggers Image 5
Image may differ
Unit Price (€ / pc.)
87.941 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
87.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.941 €

Mini temperature data logger, 0572 1740 02, Testo

The testo 174 T mini data logger is the ideal solution for commissioning, inspection and maintenance of all HVAC/R systems. It monitors temperatures from -30 °C to +70 °C, allows for easy data reading via USB-C and utilizes professional software for efficient analysis and Excel export for simplified documentation.

Features

  • Professional software with Excel export function for programming the logger and for data analysis, as well as for creating reports in PDF format
  • Wide temperature measuring range from -30 °C to +70 °C
  • Secure automatic data backup when the battery is empty or during a battery change
  • Convenient measurement data storage for up to 16,000 readings
Technical specifications
Logging Function Temperatur
Number of measured values 16000
Recording interval 1min bis 24h
Interfaces USB
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes