0572 1743 02 | Testo
Data logger, temperature, moisture, bluetooth, IP20, Testo 0572 1743 02
Unit Price (€ / pc.)
134.47 € *
Available: 1 pcs.
Mini data logger, 0572 1743 02, Testo
The testo 174 H BT mini data logger is the ideal solution for commissioning, inspection and maintenance of all HVAC/R systems. It reliably monitors temperature and humidity in a measuring range from -20 °C to +70 °C and stores up to 16,000 values. Configuration and analysis are easy with the free testo Smart App.
Features
- Free app including report generation and export function
- Simple data analysis via Bluetooth directly at the measuring point from up to 30 metres away
- Accurate indoor humidity and temperature measurement from -20 °C to +70 °C
- Reliable automatic data backup when the battery is empty or when changing the battery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | temperature, moisture | |
| Number of measured values | 16000 | |
| Recording interval | 1min to 24h | |
| Interfaces | bluetooth | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90258040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |